Part Details for TD1-1A-DC-3-R by Switch Components Inc
Overview of TD1-1A-DC-3-R by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for TD1-1A-DC-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-TD1-1A-DC-3-R-ND
|
DigiKey | SWITCH TOGGLE SPST 50A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
788 In Stock |
|
$3.1290 / $5.0800 | Buy Now |
DISTI #
TD1-1A-DC-3-R
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 50A/12VDC, Leads: screw, TD/TD1 Min Qty: 1 | 3 |
|
$6.4700 / $7.2000 | Buy Now |