Part Details for TD10-1205ALF by Halo Electronics Inc
Overview of TD10-1205ALF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TD10-1205ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD10-1205ALF
|
Avnet Americas | T1/E1 ISOLATION MODULE - Rail/Tube (Alt: TD10-1205ALF) RoHS: Compliant Min Qty: 522 Package Multiple: 1 Container: Tube | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
493-TD10-1205ALF
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1:1 Single Ch RoHS: Compliant | 462 |
|
$1.1300 / $4.5000 | Buy Now |
DISTI #
TD10-1205ALF
|
Avnet Silica | (Alt: TD10-1205ALF) RoHS: Compliant Min Qty: 522 Package Multiple: 522 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TD10-1205ALF
TD10-1205ALF CAD Models
TD10-1205ALF Part Data Attributes
|
TD10-1205ALF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD10-1205ALF
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | TURNS RATIO: 1:1:1 | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.89 mm |