Part Details for TD2-1D-DC-3-H by Switch Components Inc
Overview of TD2-1D-DC-3-H by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD2-1D-DC-3-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-TD2-1D-DC-3-H-ND
|
DigiKey | SWITCH TOGGLE SPDT 50A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
403 In Stock |
|
$5.1630 / $8.3900 | Buy Now |
DISTI #
TD2-1D-DC-3-H
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 50A/12VDC, Leads: screw, 50mΩ Min Qty: 1 | 10 |
|
$9.9600 / $11.0700 | Buy Now |