Part Details for TD2243 (ALTERNATE: TD-150FFED06-A-ZVG/US) by ifm efector inc
Overview of TD2243 (ALTERNATE: TD-150FFED06-A-ZVG/US) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD2243 (ALTERNATE: TD-150FFED06-A-ZVG/US)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71388994
|
RS | Temperature Transmitter, 1.5in Tri-Clamp, 6mm dia, 150mm, 0 - 300F, TD Series | ifm efector TD2243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$286.5600 / $298.5000 | Buy Now |