Part Details for TD228-1001P by TE Connectivity
Overview of TD228-1001P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161021-1001P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock | |
10145226-1001P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. |
Price & Stock for TD228-1001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD228-1001P-ND
|
DigiKey | RELAY TIME DELAY 1SEC Min Qty: 12 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3325 | Buy Now |
DISTI #
655-TD228-1001P
|
Mouser Electronics | General Purpose Relays TDFO 1SEC M83726/28-1001P | 0 |
|
$492.3300 | Order Now |
|
Onlinecomponents.com | TD228-1001P=TDFO 1SEC M83726/28-1001P RoHS: Compliant |
1 In Stock 10 On Order |
|
$380.8200 / $1,058.9400 | Buy Now |
DISTI #
1-1617805-6
|
TTI | Time Delay & Timing Relays TD228-1001P Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$360.0200 / $437.6700 | Buy Now |
|
Master Electronics | TD228-1001P=TDFO 1SEC M83726/28-1001P RoHS: Compliant |
1 In Stock 10 On Order |
|
$380.8200 / $1,058.9400 | Buy Now |
Part Details for TD228-1001P
TD228-1001P CAD Models
TD228-1001P Part Data Attributes
|
TD228-1001P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-1001P
TE Connectivity
On-Delay Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |