-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
On-Delay Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4491
|
Newark | Td228-1001S=Tdfo 1Sec M83726/28-1001S |Cii Te Connectivity TD228-1001S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.5700 / $404.1700 | Buy Now |
DISTI #
67AJ1490
|
Newark | Td228-1001S=Tdfo 1Sec M83726/28-1001S |Te Connectivity TD228-1001S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.5200 / $840.2500 | Buy Now |
DISTI #
TD228-1001S-ND
|
DigiKey | RELAY TIME DELAY 1SEC Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
655-TD228-1001S
|
Mouser Electronics | General Purpose Relays TD228-1001S=TDFO 1SEC M83726/28-1001S | 0 |
|
$460.0500 / $477.0900 | Order Now |
|
Onlinecomponents.com | TD228-1001S=TDFO 1SEC M83726/28-1001S RoHS: Compliant |
26 On Order |
|
$405.1000 / $882.4500 | Buy Now |
DISTI #
TE Connectivity TD228-1001S
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 0 |
|
Buy Now | |
|
Master Electronics | TD228-1001S=TDFO 1SEC M83726/28-1001S RoHS: Compliant |
26 On Order |
|
$405.1000 / $882.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD228-1001S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-1001S
TE Connectivity
On-Delay Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |