Part Details for TD228-1003S by TE Connectivity
Overview of TD228-1003S by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7M1003S35C | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE | |
ADC1003S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps, with voltage regulator |
Price & Stock for TD228-1003S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-TD228-1003S
|
Mouser Electronics | Time Delay & Timing Relays TD228-1003S=TDFO 100 SEC M83726/28-1003S | 0 |
|
$435.4000 | Order Now |
Part Details for TD228-1003S
TD228-1003S CAD Models
TD228-1003S Part Data Attributes
|
TD228-1003S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-1003S
TE Connectivity
On-Delay Relay, 2 Form C, DPDT, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |