There are no models available for this part yet.
Overview of TD228-1103P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Price & Stock for TD228-1103P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ2701
|
Newark | Td228-1103P=Tdfo 110 Sec M83726/28-1103P |Cii Te Connectivity TD228-1103P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.2500 | Buy Now | |
DISTI #
2266-TD228-1103P-ND
|
DigiKey | RELAY TIME DELAY 110SEC Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$761.5100 | Buy Now | |
DISTI #
TD228-1103P-ND
|
DigiKey | RELAY TIME DELAY 110SEC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3330 | Buy Now | |
DISTI #
5-1617808-6
|
Avnet Americas | TD228-1103P=TDFO 110 SEC M83726/28-1103P - Bulk (Alt: 5-1617808-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | TD228-1103P=TDFO 110 SEC M83726/28-1103P |
1 Partner Stock |
|
$489.7300 / $509.8300 | Buy Now | ||
DISTI #
C1S114402176848
|
Chip1Stop | Other Relays RoHS: Not Compliant | 1 |
|
$869.0000 | Buy Now | |
Master Electronics | TD228-1103P=TDFO 110 SEC M83726/28-1103P |
1 Partner Stock |
|
$489.7300 / $509.8300 | Buy Now |
CAD Models for TD228-1103P by TE Connectivity
Part Data Attributes for TD228-1103P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
25.79 X 25.79 X 25.4
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|