Part Details for TD228-1501S by TE Connectivity
Overview of TD228-1501S by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TD228-1501S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2703
|
Newark | Td228-1501S=Tdfo 1.5 Sec |Cii Te Connectivity TD228-1501S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.2500 | Buy Now |
DISTI #
TD228-1501S-ND
|
DigiKey | RELAY TIME DELAY 1.5SEC Min Qty: 10 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3330 | Buy Now |
|
Onlinecomponents.com | TD228-1501S=TDFO 1.5 SEC | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
|
Master Electronics | TD228-1501S=TDFO 1.5 SEC | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
Part Details for TD228-1501S
TD228-1501S CAD Models
TD228-1501S Part Data Attributes
|
TD228-1501S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-1501S
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |