Part Details for TD228-3001P by TE Connectivity
Overview of TD228-3001P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TD228-3001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2492
|
Newark | Td228-3001P=Tdfo 3 Sec |Cii Te Connectivity TD228-3001P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$504.2000 | Buy Now |
DISTI #
TD228-3001P-ND
|
DigiKey | RELAY TIME DELAY 3SEC Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
655-TD228-3001P
|
Mouser Electronics | General Purpose Relays TDFO 3 SEC | 0 |
|
$460.0500 | Order Now |
|
Onlinecomponents.com | Time Delay Relay |
10 On Order |
|
$479.2800 / $531.6600 | Buy Now |
DISTI #
AMP8-1617805-1
|
Interstate Connecting Components | 0 |
|
$404.1225 / $506.1751 | Buy Now | |
|
Master Electronics | Time Delay Relay |
10 On Order |
|
$479.2800 / $531.6600 | Buy Now |
Part Details for TD228-3001P
TD228-3001P CAD Models
TD228-3001P Part Data Attributes
|
TD228-3001P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-3001P
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |