Part Details for TD228-5001P by TE Connectivity
Overview of TD228-5001P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD228-5001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD228-5001P-ND
|
DigiKey | RELAY TIME DELAY 5SEC Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
655-TD228-5001P
|
Mouser Electronics | General Purpose Relays TDFO 5 SEC | 0 |
|
$504.2000 | Order Now |
|
Onlinecomponents.com | TD228-5001P=TDFO 5 SEC M83726/28-5001P RoHS: Compliant |
17 In Stock 36 On Order |
|
$502.2500 / $576.6800 | Buy Now |
DISTI #
5-1617805-5
|
TTI | Time Delay & Timing Relays TD228-5001P Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$601.8000 | Buy Now |
DISTI #
AMP5-1617805-5
|
Interstate Connecting Components | 0 |
|
$404.1225 / $506.1751 | Buy Now | |
|
Master Electronics | TD228-5001P=TDFO 5 SEC M83726/28-5001P RoHS: Compliant |
17 In Stock 36 On Order |
|
$502.2500 / $576.6800 | Buy Now |
Part Details for TD228-5001P
TD228-5001P CAD Models
TD228-5001P Part Data Attributes
|
TD228-5001P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-5001P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |