Part Details for TD228-5003P by TE Connectivity
Overview of TD228-5003P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TD228-5003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617818-7
|
Avnet Americas | Relay Time Delay DPDT 500s 115VAC 28VDC Panel Mount - Bulk (Alt: 9-1617818-7) Min Qty: 12 Package Multiple: 4 Lead time: 49 Weeks, 2 Days Container: Bulk | 8 Factory Stock |
|
$398.1910 / $479.1790 | Buy Now |
|
Onlinecomponents.com | TD228-5003P=TDFO 500 SEC M83726/28-5003P RoHS: Compliant | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
|
Master Electronics | TD228-5003P=TDFO 500 SEC M83726/28-5003P RoHS: Compliant | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
Part Details for TD228-5003P
TD228-5003P CAD Models
TD228-5003P Part Data Attributes
|
TD228-5003P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228-5003P
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |