There are no models available for this part yet.
Overview of TD228-8001P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127718-001PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 80u\\ Tin Overall (Contact area coated with lubricant, pre plating). | |
RJE73188001P0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE73188001P1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for TD228-8001P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TD228-8001P-ND
|
DigiKey | RELAY TIME DELAY 8SEC Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$584.6740 | Buy Now | |
Onlinecomponents.com | Time Delay Relay DPDT, 10A-28VDC Current Rating, Fixed, Delay on Operate, Socket Pin Terminals | 0 |
|
$481.2000 / $671.9200 | Buy Now | ||
Master Electronics | Time Delay Relay DPDT, 10A-28VDC Current Rating, Fixed, Delay on Operate, Socket Pin Terminals | 0 |
|
$481.2000 / $671.9200 | Buy Now |
CAD Models for TD228-8001P by TE Connectivity
Part Data Attributes for TD228-8001P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
25.79 X 25.79 X 25.4
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|