Part Details for TD228C-0071SX by TE Connectivity
Overview of TD228C-0071SX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD228C-0071SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2495
|
Newark | Td228C-0071Sx=Tdfo 70 Ms |Cii Te Connectivity TD228C-0071SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.1300 / $502.9200 | Buy Now |
|
Onlinecomponents.com | Timming Relay | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
DISTI #
TE Connectivity TD228C-0071SX
|
PEI Genesis | TD228C-0071SX | 0 |
|
Buy Now | |
|
Master Electronics | Timming Relay | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
Part Details for TD228C-0071SX
TD228C-0071SX CAD Models
TD228C-0071SX Part Data Attributes
|
TD228C-0071SX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD228C-0071SX
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |