Part Details for TD229-1402P by TE Connectivity
Overview of TD229-1402P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-141402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61082-081402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61082-121402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. |
Price & Stock for TD229-1402P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD229-1402P-ND
|
DigiKey | RELAY TIME DELAY 14SEC Min Qty: 12 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3325 | Buy Now |
|
Onlinecomponents.com | TD229-1402P= TDFR 14 SEC M83726/29-1402P RoHS: Compliant | 0 |
|
$448.2200 / $1,227.6700 | Buy Now |
|
Master Electronics | TD229-1402P= TDFR 14 SEC M83726/29-1402P RoHS: Compliant | 0 |
|
$448.2200 / $1,227.6700 | Buy Now |
Part Details for TD229-1402P
TD229-1402P CAD Models
TD229-1402P Part Data Attributes
|
TD229-1402P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-1402P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |