Part Details for TD229-1500P by TE Connectivity
Overview of TD229-1500P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TD229-1500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617825-3
|
Avnet Americas | Time Delay Relay DPDT 0.15s 10A 115VAC/28VDC Flange Mount - Bulk (Alt: 6-1617825-3) Min Qty: 6 Package Multiple: 1 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$434.0866 / $522.3754 | Buy Now |
|
Onlinecomponents.com | TD229-1500P=TDFR 0.15SEC M83726/29-1500P RoHS: Compliant | 0 |
|
$373.6100 / $652.1200 | Buy Now |
|
Master Electronics | TD229-1500P=TDFR 0.15SEC M83726/29-1500P RoHS: Compliant | 0 |
|
$373.6100 / $652.1200 | Buy Now |
Part Details for TD229-1500P
TD229-1500P CAD Models
TD229-1500P Part Data Attributes
|
TD229-1500P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-1500P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |