Part Details for TD229-6002P by TE Connectivity
Overview of TD229-6002P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51416-002PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 24S 1P Right Angle Receptacle, Solder To Board |
Price & Stock for TD229-6002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3568
|
Newark | Td229-6002P=Tdfr 60 Sec |Cii Te Connectivity TD229-6002P RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.5200 / $534.4000 | Buy Now |
DISTI #
TD229-6002P-ND
|
DigiKey | RELAY TIME DELAY 60SEC Min Qty: 15 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3327 | Buy Now |
DISTI #
655-TD229-6002P
|
Mouser Electronics | General Purpose Relays TDFR 60 SEC | 0 |
|
$513.6900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 20 to 30VDC 10A DPDT(25.79x25.79x25.4)mm Flange Time Delay Relay |
3 Partner Stock |
|
$523.0600 / $571.8200 | Buy Now |
|
Master Electronics | Electromechanical Relay 20 to 30VDC 10A DPDT(25.79x25.79x25.4)mm Flange Time Delay Relay |
3 Partner Stock |
|
$523.0600 / $571.8200 | Buy Now |
Part Details for TD229-6002P
TD229-6002P CAD Models
TD229-6002P Part Data Attributes
|
TD229-6002P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-6002P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |