Part Details for TD230-1002P by TE Connectivity
Overview of TD230-1002P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TD230-1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD230-1002P-ND
|
DigiKey | RELAY TIME DELAY 10S Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
9-1617814-6
|
Avnet Americas | TD230-1002P=TDAO 10 S M83726/30-1002P (Alt: 9-1617814-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 48 Weeks, 6 Days | 0 |
|
$398.1910 / $479.1790 | Buy Now |
|
Onlinecomponents.com | TD230-1002P=TDAO 10 S M83726/30-1002P | 0 |
|
$357.0200 / $869.2100 | Buy Now |
DISTI #
9-1617814-6
|
Avnet Americas | TD230-1002P=TDAO 10 S M83726/30-1002P (Alt: 9-1617814-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 48 Weeks, 6 Days | 0 |
|
$398.1910 / $479.1790 | Buy Now |
|
Master Electronics | TD230-1002P=TDAO 10 S M83726/30-1002P | 0 |
|
$357.0200 / $869.2100 | Buy Now |
Part Details for TD230-1002P
TD230-1002P CAD Models
TD230-1002P Part Data Attributes:
|
TD230-1002P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD230-1002P
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |