Part Details for TD230C-1002SY by TE Connectivity
Overview of TD230C-1002SY by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD230C-1002SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3570
|
Newark | Td230C-1002Sy=Tdao 1-10 Sec |Cii Te Connectivity TD230C-1002SY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.4300 / $499.4300 | Buy Now |
DISTI #
TD230C-1002SY-ND
|
DigiKey | RELAY TIME DELAY 10SEC Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
655-TD230C-1002SY
|
Mouser Electronics | Time Delay & Timing Relays TDAO 1-10 SEC RoHS: Compliant | 1 |
|
$460.0500 / $477.0900 | Buy Now |
|
Onlinecomponents.com | TD230C-1002SY=TDAO 1-10 SEC |
6 In Stock 12 On Order |
|
$474.8000 / $526.0100 | Buy Now |
DISTI #
AMP1617802-5
|
Interstate Connecting Components | 0 |
|
$404.1225 / $506.1751 | Buy Now | |
|
Master Electronics | TD230C-1002SY=TDAO 1-10 SEC |
6 In Stock 12 On Order |
|
$474.8000 / $526.0100 | Buy Now |
Part Details for TD230C-1002SY
TD230C-1002SY CAD Models
TD230C-1002SY Part Data Attributes
|
TD230C-1002SY
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD230C-1002SY
TE Connectivity
On-Delay Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |