Part Details for TD26-1205D by Halo Electronics Inc
Overview of TD26-1205D by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD26-1205D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Quest Components | 193 |
|
$1.8260 / $3.9480 | Buy Now |
Part Details for TD26-1205D
TD26-1205D CAD Models
TD26-1205D Part Data Attributes:
|
TD26-1205D
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD26-1205D
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Height | 6.35 mm | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.16 mm |