Part Details for TD27C64-25 by Intel Corporation
Overview of TD27C64-25 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for TD27C64-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for TD27C64-25
TD27C64-25 CAD Models
TD27C64-25 Part Data Attributes
|
TD27C64-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TD27C64-25
Intel Corporation
UVPROM, 8KX8, 250ns, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TD27C64-25
This table gives cross-reference parts and alternative options found for TD27C64-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD27C64-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD27C64-3 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs QD27C64-3 |
TD27C64-30 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs TD27C64-30 |
TD2764A | UVPROM | Rochester Electronics LLC | TD27C64-25 vs TD2764A |
QD27C64-30 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs QD27C64-30 |
D27C64 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs D27C64 |
MD2764-25 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs MD2764-25 |
D2764A-3 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs D2764A-3 |
D27C64-1 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs D27C64-1 |
WS27C64L-15DMB | UVPROM, 8KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | TD27C64-25 vs WS27C64L-15DMB |
TD27C64-25 | UVPROM | Rochester Electronics LLC | TD27C64-25 vs TD27C64-25 |