Part Details for TD4A by Honeywell Sensing and Control
Overview of TD4A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0986
|
Newark | Rtd Sensor, 10Vdc, 2K, Solderable Lead, Sensing Temperature Min:-40°C, Sensing Temperature Max:150°C, Resistance:2Kohm, Product Range:Td Series |Honeywell TD4A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 488 |
|
RFQ |
Part Details for TD4A
TD4A CAD Models
TD4A Part Data Attributes
|
TD4A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TD4A
Honeywell Sensing and Control
Sensor/Transducer, 2 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP2(UNSPEC) | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2(UNSPEC) | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C |