Part Details for TDA08H0JB1R by C&K
Overview of TDA08H0JB1R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA08H0JB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-TDA08H0JB1RTR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6503 | Buy Now |
DISTI #
611-TDA08H0JB1R
|
Mouser Electronics | DIP Switches / SIP Switches SM HalfPitch DIP Swt SPST, 8 POS, JTerm RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 | 0 |
|
$3.1000 | Buy Now |
DISTI #
000000000003921237
|
Sager | DIP Switches / SIP Switches SM HalfPitch DIP Swt SPST, 8 POS, JTerm Min Qty: 2000 | 0 |
|
$3.2900 | Buy Now |
Part Details for TDA08H0JB1R
TDA08H0JB1R CAD Models
TDA08H0JB1R Part Data Attributes
|
TDA08H0JB1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA08H0JB1R
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA08H0JB1R
This table gives cross-reference parts and alternative options found for TDA08H0JB1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA08H0JB1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAC06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TDA08H0JB1R vs KAC06LGGR |
TDP08H1SBD1R | SW DIP 8POS EXT HALF PITCH SMD | C&K | TDA08H0JB1R vs TDP08H1SBD1R |
SDA02H1BDR | SLIDE DIP SWITCH- | C&K | TDA08H0JB1R vs SDA02H1BDR |
DPH-108-EAZ | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | TDA08H0JB1R vs DPH-108-EAZ |
DBP9007 | Piano Dip Switch, 7 Switches, SPST, Vertical, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TDA08H0JB1R vs DBP9007 |
SDA09H1BR | SLIDE DIP SWITCH- | C&K | TDA08H0JB1R vs SDA09H1BR |
A6S-5102 | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | TDA08H0JB1R vs A6S-5102 |
KAR03LGGT | Piano Dip Switch, 3 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | TDA08H0JB1R vs KAR03LGGT |
SDA07H1BDR | SLIDE DIP SWITCH- | C&K | TDA08H0JB1R vs SDA07H1BDR |
KAR04LAGT | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TDA08H0JB1R vs KAR04LAGT |