Part Details for SDA02H1BDR by C&K
Overview of SDA02H1BDR by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA02H1BDR
SDA02H1BDR CAD Models
SDA02H1BDR Part Data Attributes:
|
SDA02H1BDR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA02H1BDR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA02H1BDR
This table gives cross-reference parts and alternative options found for SDA02H1BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA02H1BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-7101 | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SDA02H1BDR vs A6S-7101 |
435802-7 | PIANO SWITCH,RIGHT ANGLE,SPST,ON-OFF,9,PC TAIL TERMINAL,18 | TE Connectivity | SDA02H1BDR vs 435802-7 |
DPH-110-EAZ | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SDA02H1BDR vs DPH-110-EAZ |
78RB12 | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | SDA02H1BDR vs 78RB12 |
SMP706 | Piano Dip Switch, 6 Switches, SPST, Off-on, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SDA02H1BDR vs SMP706 |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SDA02H1BDR vs IKD0704101 |
90HBJ08S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | SDA02H1BDR vs 90HBJ08S |
90HBJ10S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | SDA02H1BDR vs 90HBJ10S |
DBP8010 | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SDA02H1BDR vs DBP8010 |
SW05P | Piano Dip Switch, 5 Switches, SPST, On-off, Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | AUK Contractors Co Ltd | SDA02H1BDR vs SW05P |