TDA1072A
Description: Audio Single Chip Receiver, AM, Bipolar, PDSO16, SO-16

Overview of TDA1072A by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TDA1072A by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA1072A by Temic Semiconductors

TDA1072A
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
SO-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
AUDIO SINGLE CHIP RECEIVER
Demodulation Type
AM
Harmonic Distortion
0.5%
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Voltage-Nom (FM)
310 mV
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
23 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
7.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. TDA1072A
    Temic Semiconductors
    Audio Single Chip Receiver, AM, Bipolar, PDSO16, SO-16
    VS

Related Parts for TDA1072A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA1072A by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA1072A by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TDA1072A would you like to use for your alert(s)?
  • Please alert me when TDA1072A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA1072A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA1072A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA1072A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA1072A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA1072A by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: