-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.7678 / $2.0475 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 489 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO DUAL LOW VOLT 8MDIP | 5443 |
|
$0.8152 / $1.2227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2822M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2822M
STMicroelectronics
1W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TDA2822M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2822M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM2076D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.02W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | TDA2822M vs NJM2076D |
S1A2209A01-D0B0 | Samsung Semiconductor | Check for Price | Audio Amplifier, 0.65W, 2 Channel(s), 1 Func, PDIP8, 0.300 INCH, DIP-8 | TDA2822M vs S1A2209A01-D0B0 |
NJM2076S | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.02W, 2 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | TDA2822M vs NJM2076S |
PJ2822MCD | Promax-Johnton Electronic Corporation | Check for Price | Audio Amplifier, 1W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | TDA2822M vs PJ2822MCD |
NJM2096D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.02W, 2 Channel(s), 2 Func, Bipolar, PDIP8, DIP-8 | TDA2822M vs NJM2096D |