Part Details for TDA310-6C by L-com Inc
Overview of TDA310-6C by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA310-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1417
|
Newark | Surface Box, Rj12 Jack, Screw, 6P6C, Modular Connector Type:Rj12 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:-, Shielding:Unshielded Rohs Compliant: Yes |L-Com TDA310-6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1424 |
|
$6.5900 | Buy Now |
DISTI #
5073-TDA310-6C-ND
|
DigiKey | RJ12 (6X6) JACK SIDE ACCESS Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.9312 / $10.4600 | Buy Now |
DISTI #
70283313
|
RS | Modular surface mount jack, side access, RJ12 6x6 | L-com TDA310-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 | RFQ |
|
Onlinecomponents.com | RJ12 (6X6) JACK SIDE ACCESS | 0 |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
77746834
|
Verical | TDA310-6C Min Qty: 14 Package Multiple: 1 | Americas - 924 |
|
$3.2950 / $6.5900 | Buy Now |
|
Quest Components | 37 |
|
$6.8528 / $11.1126 | Buy Now | |
DISTI #
TDA310-6C
|
L-com US | Add a telephone port quickly and easily with L-com's economical surface mount boxes. Each box features a built-in RJ11, RJ12, or RJ45 jack. Simple screw terminals make installation quick and easy. Jacks are USOC color-coded for compatibility with standard telephone systems. Each box includes screws and double sided adhesive tape for mounting to virtually any surface. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 924 |
|
$3.3000 / $6.5900 | Buy Now |
Part Details for TDA310-6C
TDA310-6C CAD Models
TDA310-6C Part Data Attributes:
|
TDA310-6C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDA310-6C
L-com Inc
Telecom and Datacom Connector, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |