Part Details for TDA5736T by Philips Semiconductors
Overview of TDA5736T by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDA5736T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5V VHF, HYPERBAND AND UHF MIXER/OSCILLATOR FOR TV AND VCR 3-BAND TUNER Video Tuner, 3-Band, PDSO24 RoHS: Not Compliant | Europe - 960 |
|
RFQ |
Part Details for TDA5736T
TDA5736T CAD Models
TDA5736T Part Data Attributes:
|
TDA5736T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5736T
Philips Semiconductors
RF/Microwave Mixer, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP24,.4 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP24,.4 | |
Power Supplies | 5 V | |
Supply Current-Max | 58 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |