Part Details for TDA7210XUMA1 by Infineon Technologies AG
Overview of TDA7210XUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7210XUMA1
TDA7210XUMA1 CAD Models
TDA7210XUMA1 Part Data Attributes
|
TDA7210XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA7210XUMA1
Infineon Technologies AG
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN |