| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7350A | STMicroelectronics | Check for Price | Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PZFM11 | TDA7256 vs TDA7350A |
| LM4700TF/NOPB | Texas Instruments | Check for Price | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | TDA7256 vs LM4700TF/NOPB |
| LM3876TF/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 56W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | TDA7256 vs LM3876TF/NOPB |
| LM3875T/NOPB | Texas Instruments | Check for Price | 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | TDA7256 vs LM3875T/NOPB |
| LM3876CCT | Texas Instruments | Check for Price | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | TDA7256 vs LM3876CCT |
| LM3875T/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 56W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | TDA7256 vs LM3875T/NOPB |
| TDA7396 | STMicroelectronics | Check for Price | CLASS AB AUDIO AMPLIFIER, 45W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | TDA7256 vs TDA7396 |
| TDA7350 | STMicroelectronics | Check for Price | Audio Amplifier, 22W, 2 Channel(s), 1 Func, Bipolar, PZFM11 | TDA7256 vs TDA7350 |
| LM3876CCT | National Semiconductor Corporation | Check for Price | Audio Amplifier, 40W, 1 Channel(s), 1 Func, Bipolar, PSFM11 | TDA7256 vs LM3876CCT |
| LM2005T-M | Texas Instruments | Check for Price | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | TDA7256 vs LM2005T-M |
Part Details for TDA7256 by STMicroelectronics
Results Overview of TDA7256 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7256
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2169-5-ND
|
DigiKey | IC AUDIO AMP AB 11-MULTIWATT Min Qty: 500 Container: Tube |
0 Tube |
|
$2.2438 | Buy Now |
|
|
Vyrian | Audio Amplifier, 30W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | 11373 |
|
RFQ |
US Tariff Estimator: TDA7256 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7256 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7256 Part Data Attributes
|
|
TDA7256
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7256
STMicroelectronics
Audio Amplifier, 30W, 1 Channel(s), 1 Func, Bipolar, PZFM11
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt V-11 | |
| Pin Count | 11 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 36 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T11 | |
| JESD-609 Code | e0 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 30 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for TDA7256
This table gives cross-reference parts and alternative options found for TDA7256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TDA7256 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA7256 is 8V to 18V, with a typical voltage of 12V.
-
The TDA7256 can be configured for specific audio applications by adjusting the external component values and pin connections. Refer to the application notes and evaluation board schematics for guidance.
-
The TDA7256 can handle a maximum power of 20W per channel into a 4Ω load, with a maximum current of 2.5A.
-
To protect the TDA7256 from overheating, ensure proper heat sinking, use a thermal pad or heat sink, and avoid operating the device in high-temperature environments.
-
Yes, the TDA7256 can be used in a bridged configuration to increase the power output. However, this requires careful design and layout considerations to avoid oscillations and ensure stability.