Part Details for TDA7293V by STMicroelectronics
Results Overview of TDA7293V by STMicroelectronics
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7293V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X3090
|
Newark | Amp, Stmicroelectronics Tda7293V, |Stmicroelectronics TDA7293V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3783 |
|
$4.1552 / $6.7944 | Buy Now |
|
|
Future Electronics | TDA729 Series 120 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$5.1200 / $5.2500 | Buy Now |
|
DISTI #
91967437
|
Verical | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 500 Package Multiple: 500 Date Code: 2450 | Americas - 1500 |
|
$5.0770 | Buy Now |
|
DISTI #
91546083
|
Verical | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2520 | Americas - 1068 |
|
$4.8997 / $5.9807 | Buy Now |
|
DISTI #
93251747
|
Verical | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 473 |
|
$5.2409 / $8.5824 | Buy Now |
|
DISTI #
71205009
|
Verical | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 9 |
|
$5.0770 / $8.3290 | Buy Now |
|
DISTI #
511-TDA7293V
|
Mouser Electronics | Audio Amplifiers 100W Audio Amplifier RoHS: Compliant | 1383 |
|
$5.7800 / $9.6800 | Buy Now |
|
DISTI #
V36:1790_06548564
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube COO: Morocco RoHS: Exempt Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Date Code: 2450 | Americas - 1970 |
|
$5.0770 | Buy Now |
|
DISTI #
E02:0323_00213164
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2520 | Europe - 1068 |
|
$4.8683 / $5.9424 | Buy Now |
|
DISTI #
P02:6590_00213164
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Asia - 473 |
|
$5.2409 / $8.5824 | Buy Now |
US Tariff Estimator: TDA7293V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7293V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7293V Part Data Attributes
|
|
TDA7293V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7293V
STMicroelectronics
100W, 1 Channel(s), 1 Func, BCDMOS, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class Ab Audio Amplifier | |
| Gain | 30 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T15 | |
| JESD-609 Code | e3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 100 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 50 V | |
| Supply Voltage-Min (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
TDA7293V Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TDA7293V is 40V, but it's recommended to operate it between 12V to 36V for optimal performance.
-
To prevent overheating, ensure good heat sinking, use a heat sink with a thermal resistance of 2°C/W or less, and keep the ambient temperature below 40°C. Also, avoid high power dissipation and use a thermal shutdown circuit if possible.
-
The TDA7293V can drive loads with impedance between 2Ω and 16Ω. However, for optimal performance, it's recommended to use a load impedance of 4Ω or higher.
-
Yes, the TDA7293V can be used in a bridged configuration to increase the power output. However, this requires careful design and layout considerations to ensure proper operation and to prevent oscillations.
-
The TDA7293V has a built-in mute function that can be controlled by applying a logic signal to the MUTE pin. When the MUTE pin is pulled low, the amplifier is muted, and when it's pulled high, the amplifier is enabled.