| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STA540 | STMicroelectronics | $2.8168 | CLASS AB AUDIO AMPLIFIER, 34W, 4 Channel(s), 1 Func, CMOS, ZFM15 | TDA7375AV vs STA540 |
| E-TDA7375AV | STMicroelectronics | $3.5240 | CLASS AB AUDIO AMPLIFIER, 43W, 2 Channel(s), 1 Func, CMOS, PZFM15 | TDA7375AV vs E-TDA7375AV |
Part Details for TDA7375AV by STMicroelectronics
Results Overview of TDA7375AV by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7375AV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3974-5-ND
|
DigiKey | IC AUDIO AMP AB 15-MULTIWATT Min Qty: 500 Container: Tube |
0 Tube |
|
$3.6594 | Buy Now |
|
|
Quest Components | 60 |
|
$11.1000 / $13.5000 | Buy Now | |
|
|
Vyrian | 43W, 2 Channel(s), 1 Func, Bipolar, PZFM15 | 5352 |
|
RFQ |
US Tariff Estimator: TDA7375AV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7375AV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7375AV Part Data Attributes
|
|
TDA7375AV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7375AV
STMicroelectronics
CLASS AB AUDIO AMPLIFIER, 43W, 2 Channel(s), 1 Func, Bipolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt V-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Class Ab Audio Amplifier | |
| Gain | 43 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T15 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Output Power-Nom | 43 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for TDA7375AV
This table gives cross-reference parts and alternative options found for TDA7375AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7375AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TDA7375AV Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the TDA7375AV is 18V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 10uF with an ESR of 0.1 ohm.
-
The maximum output current that the TDA7375AV can deliver is 3.5A. Exceeding this current may cause the device to overheat or malfunction.
-
To protect the TDA7375AV from overheating, ensure that the device is mounted on a suitable heat sink, and the ambient temperature is within the recommended operating range of -40°C to 150°C.
-
The EN (enable) pin is used to enable or disable the output voltage of the TDA7375AV. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.