-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 46 W multifunction quad power amplifier with built-in diagnostics features
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7388
|
Newark | Audio Power |Stmicroelectronics TDA7562B Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7562B-ND
|
DigiKey | IC AMP AB QUAD 60W 27FLEXIWATT Min Qty: 357 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6303 | Buy Now |
DISTI #
TDA7562B
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 45W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7562B) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.7994 / $6.5993 | Buy Now |
DISTI #
511-TDA7562B
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 169 |
|
$7.1100 / $11.2200 | Buy Now |
|
STMicroelectronics | 4 x 46 W multifunction quad power amplifier with built-in diagnostics features RoHS: Compliant Min Qty: 1 | 169 |
|
$7.1200 / $11.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$5.4200 | Buy Now |
DISTI #
TDA7562B
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 45W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7562B) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.7994 / $6.5993 | Buy Now |
DISTI #
TDA7562B
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 45W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7562B) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.7994 / $6.5993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7562B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7562B
STMicroelectronics
4 x 46 W multifunction quad power amplifier with built-in diagnostics features
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TDA7562B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7562B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8591J | IC 47 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA7562B vs TDA8591J |
TDA7562 | MULTIFUNCTION QUAD POWER AMPLIFIER WITH BUILT-IN DIAGNOSTICS FEATURES | STMicroelectronics | TDA7562B vs TDA7562 |
TDA7851A | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | TDA7562B vs TDA7851A |
TDA7389A | 28W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM27, ROHS COMPLIANT, FLEXIWATT-27 | STMicroelectronics | TDA7562B vs TDA7389A |
TDA7388A | 4 x 42 W quad bridge car radio amplifier | STMicroelectronics | TDA7562B vs TDA7388A |
TDA7563A | 4 x 50 W power amplifier with high efficiency and built-in I2C diagnostic | STMicroelectronics | TDA7562B vs TDA7563A |
TDA7850A | Quad BTP output with HSD, offset detection , stand-by and mute inputs | STMicroelectronics | TDA7562B vs TDA7850A |