Filter Your Search
1 - 2 of 2 results
|
TDA7562B
STMicroelectronics
|
$5.6950 | Yes | Active | ZIP | CLASS AB AUDIO AMPLIFIER | BCDMOS | 4 | 300 mA | INDUSTRIAL | R-PZIP-T27 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | ZIP27,.16,.16,40 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||
|
TDA7562BEP-HLX
STMicroelectronics
|
Check for Price | Active | 4 | 22 kHz | ZFM | 70 W | 0.04 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 8 V | R-PZFM-T27 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | PLASTIC/EPOXY | ZIP27,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.65 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | compliant | STMicroelectronics | FLEXIWATT ePad |