-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7854
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7854
STMicroelectronics
48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZIP-T25 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA7854. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7854, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LA47512 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | TDA7854 vs LA47512 |
TDA7563B | STMicroelectronics | $11.7552 | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7854 vs TDA7563B |
E-TDA7385 | STMicroelectronics | Check for Price | 4 x 42 W quad bridge car radio amplifier | TDA7854 vs E-TDA7385 |
TDA7389 | STMicroelectronics | Check for Price | 28W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | TDA7854 vs TDA7389 |
TDA7561 | STMicroelectronics | $8.0550 | Multifunction quad power amplifier with built-in diagnostics features | TDA7854 vs TDA7561 |
TDA7851F | STMicroelectronics | $3.4851 | 4 x 48 W MOSFET quad bridge power amplifier | TDA7854 vs TDA7851F |
TDA7563BPD | STMicroelectronics | Check for Price | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7854 vs TDA7563BPD |
LV47004P | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 41W, 4 Channel(s), 1 Func, PZFM25, HZIP-25 | TDA7854 vs LV47004P |
TDA7564 | STMicroelectronics | Check for Price | 46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | TDA7854 vs TDA7564 |
TDA7564BPD | STMicroelectronics | Check for Price | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | TDA7854 vs TDA7564BPD |