There are no models available for this part yet.
Overview of TDA8133D by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TDA8133D by STMicroelectronics
Part Data Attributes for TDA8133D by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.4 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.18 mm
|
Line Regulation-Max
|
0.08%
|
Load Regulation-Max
|
0.16%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current1-Max
|
0.75 A
|
Output Current2-Max
|
0.75 A
|
Output Voltage1-Max
|
5.2 V
|
Output Voltage1-Min
|
5 V
|
Output Voltage1-Nom
|
5.1 V
|
Output Voltage2-Max
|
8.16 V
|
Output Voltage2-Min
|
7.84 V
|
Output Voltage2-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
5.33 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
7.62 mm
|
Alternate Parts for TDA8133D
This table gives cross-reference parts and alternative options found for TDA8133D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8133D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8509PDW26R2 | LDO Regulator, 100 mA 5.0 V / 2.6 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW26R2 |
NCV8509PDW18R2 | LDO Regulator, 100 mA 3.3 V / 1.8 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW18R2 |
NCV8509PDW25 | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW25 |
NCV8509PDW25R2 | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW25R2 |
NCV8509PDW26 | LDO Regulator, 100 mA 5.0 V / 2.6 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW26 |
NCV8509PDW26G | LDO Regulator, 100 mA 5.0 V / 2.6 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW26G |
CA3277E | Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, BIPolar, PDIP16, | Harris Semiconductor | TDA8133D vs CA3277E |
NCV8509PDW25R2G | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW25R2G |
NCV8509PDW18R2G | LDO Regulator, 100 mA 3.3 V / 1.8 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TDA8133D vs NCV8509PDW18R2G |
TA8044AF | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Fixed Positive Multiple Output Standard Regulator | Toshiba America Electronic Components | TDA8133D vs TA8044AF |