TDB06-5-102
Bourns Inc
Description: Trimmer, Carbon, 0.05W, 1000ohm, 30% +/-Tol, 2628

Overview of TDB06-5-102 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TDB06-5-102 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Carbon Film Trimmer 1K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turn (6.6 X 7.2 X 3mm) Pin Thru-Hole 1000 In Stock
  • 100 $1.0300
  • 250 $0.4870
  • 500 $0.3080
  • 1,000 $0.1055
$0.1055 / $1.0300 Buy Now
Master Electronics Res Carbon Film Trimmer 1K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turn (6.6 X 7.2 X 3mm) Pin Thru-Hole 1000 In Stock
  • 100 $1.0300
  • 250 $0.4870
  • 500 $0.3080
  • 1,000 $0.1055
$0.1055 / $1.0300 Buy Now

CAD Models for TDB06-5-102 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDB06-5-102 by Bourns Inc

TDB06-5-102
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
PCB Mount, 2628
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Open Frame
Manufacturer Series
TDB06
Package Height
3 mm
Package Length
6.5 mm
Package Style
PCB Mount
Package Width
7.2 mm
Rated Power Dissipation (P)
0.05 W
Resistance
1000 Ω
Resistor Type
TRIMMER
Rotational Angle
200 deg
Series
TDB06
Size Code
2628
Technology
CARBON
Tolerance
30%
Want to compare parts?
  1. TDB06-5-102
    Bourns Inc
    Trimmer, Carbon, 0.05W, 1000ohm, 30% +/-Tol, 2628
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDB06-5-102 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDB06-5-102 by Bourns Inc

Select Manufacturer
Which Manufacturer of TDB06-5-102 would you like to use for your alert(s)?
  • Please alert me when TDB06-5-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDB06-5-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDB06-5-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDB06-5-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDB06-5-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDB06-5-102 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: