Part Details for TDB06-6-104 by Bourns Inc
Overview of TDB06-6-104 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB06-6-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film Trimmer 100K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turn (6.6 X 7.2mm) Pin Thru-Hole |
1000 In Stock |
|
$0.1055 / $1.0300 | Buy Now |
|
Master Electronics | Res Carbon Film Trimmer 100K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turn (6.6 X 7.2mm) Pin Thru-Hole |
1000 In Stock |
|
$0.1055 / $1.0300 | Buy Now |
Part Details for TDB06-6-104
TDB06-6-104 CAD Models
TDB06-6-104 Part Data Attributes
|
TDB06-6-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TDB06-6-104
Bourns Inc
Trimmer, Carbon, 0.05W, 100000ohm, 30% +/-Tol, 2628
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Open Frame | |
Manufacturer Series | TDB06 | |
Package Height | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | PCB Mount | |
Package Width | 7.2 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 200 deg | |
Series | TDB06 | |
Size Code | 2628 | |
Technology | CARBON | |
Tolerance | 30% |