Part Details for TDB08-3-104 by Bourns Inc
Overview of TDB08-3-104 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB08-3-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film Trimmer 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (8 X 11mm) Pin Thru-Hole |
1000 In Stock |
|
$0.1500 / $0.7690 | Buy Now |
DISTI #
51540050
|
Verical | Res Carbon Film Trimmer 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (8 X 11mm) Pin Thru-Hole Min Qty: 140 Package Multiple: 140 Date Code: 1410 | Americas - 980 |
|
$0.3356 / $1.0681 | Buy Now |
|
Master Electronics | Res Carbon Film Trimmer 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (8 X 11mm) Pin Thru-Hole |
1000 In Stock |
|
$0.1500 / $0.7690 | Buy Now |
Part Details for TDB08-3-104
TDB08-3-104 CAD Models
TDB08-3-104 Part Data Attributes:
|
TDB08-3-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TDB08-3-104
Bourns Inc
Trimmer, Carbon, 0.1W, 100000ohm, 30% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Open Frame | |
Lead Length | 4 mm | |
Manufacturer Series | TDB08 | |
Package Diameter | 8 mm | |
Package Length | 3 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Series | TDB08 | |
Technology | CARBON | |
Tolerance | 30% |