Part Details for TDC10-2A by Eaton Corporation
Overview of TDC10-2A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 | |
TDC1000QPWQ1 | Texas Instruments | Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 |
Price & Stock for TDC10-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX6359
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 09WX6359) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$0.4250 / $0.5400 | Buy Now |
DISTI #
TDC10-2A
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: TDC10-2A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for TDC10-2A
TDC10-2A CAD Models
TDC10-2A Part Data Attributes
|
TDC10-2A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TDC10-2A
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 20A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |