Part Details for TDC1016J7C9 by TRW Inc
Overview of TDC1016J7C9 by TRW Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDC1016J7C9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 24 Pin, DIP | 1 |
|
Buy Now |
Part Details for TDC1016J7C9
TDC1016J7C9 CAD Models
TDC1016J7C9 Part Data Attributes
|
TDC1016J7C9
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1016J7C9
TRW Inc
D/A Converter, 10-Bit, 1 Func, Bipolar, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |