Part Details for TDC180-2A by Cooper Industries
Overview of TDC180-2A by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDC180-2A
TDC180-2A CAD Models
TDC180-2A Part Data Attributes
|
TDC180-2A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TDC180-2A
Cooper Industries
Electric Fuse, Fast/Medium Blow, 2A, 240VAC, 6000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST AND MEDIUM | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 1800000 ms | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | BS; CCC; IEC | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |