There are no models available for this part yet.
Overview of TDC600-10A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for TDC600-10A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90B0616
|
Newark | Fuse, Cartridge, 10A, 6.3X25.4Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Tdc Series, Fuse Leads:Unleaded Rohs Compliant: No |Eaton Bussmann TDC600-10A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL |
743 Partner Stock |
|
$0.6020 / $0.7140 | Buy Now | ||
Master Electronics | Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL |
743 Partner Stock |
|
$0.6020 / $0.7140 | Buy Now |
CAD Models for TDC600-10A by Eaton Bussmann
Part Data Attributes for TDC600-10A by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Height
|
25.4 mm
|
Body Length or Diameter
|
6.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
END CAP
|
Related Parts for TDC600-10A
-
TDC180-3AElectric Fuses
-
61118-1Terminals and Terminal Blocks
-
IXFH170N25X3Power Field-Effect Transistors
-
SY10EL89ZCOther Analog ICs
-
TC7662ACPASwitching Regulator or Controllers
-
TFCGV3VT155BCSnap Acting/Limit Switches
-
TDA02H0SB1RDIP Switches
-
TC7107IPLAnalog to Digital Converters
-
HCMS-3917LED Displays