Part Details for TDC600-2A by Eaton Bussmann
Overview of TDC600-2A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC600-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0612
|
Newark | Electronic Cartridge Fuse, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Tdc600 Series, Breaking Capacity Current Ac:25A Rohs Compliant: No |Eaton Bussmann TDC600-2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL |
2261 Partner Stock |
|
$0.3284 / $0.5549 | Buy Now |
|
Master Electronics | Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL |
2261 Partner Stock |
|
$0.3284 / $0.5549 | Buy Now |
Part Details for TDC600-2A
TDC600-2A CAD Models
TDC600-2A Part Data Attributes
|
TDC600-2A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TDC600-2A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2A, 600VAC, 200A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |