-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD, Plasma, Touch, LED TDCG10..m, TDCR10..m, TDCY10..m
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDCR1050M-ND
|
DigiKey | DISP 7SEG 0.39" QUAD RED 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
99 In Stock |
|
$1.3256 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDCR1050M
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDCR1050M
Vishay Semiconductors
LCD, Plasma, Touch, LED TDCG10..m, TDCR10..m, TDCY10..m
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 639 nm | |
Terminal Finish | Silver (Ag) |