Part Details for TDCR1060 by Vishay Intertechnologies
Overview of TDCR1060 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDCR1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDCR1060
|
Avnet Americas | Displays Segmented Panel 4DIGIT 30LED Sup. Red CC 34-Pin DIP - Rail/Tube (Alt: TDCR1060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$1.0399 / $1.1730 | Buy Now |
Part Details for TDCR1060
TDCR1060 CAD Models
TDCR1060 Part Data Attributes
|
TDCR1060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDCR1060
Vishay Intertechnologies
Clock LED Display, Super Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Character Font Type | 7-Segment | |
Characters Per Row | 4 | |
Color | SUPER RED | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Overall Depth | 7 mm | |
Overall Height | 14 mm | |
Overall Length | 40 mm | |
Rows Per Display | 1 | |
Viewing Area Height | 14 mm |