Part Details for TDG1026-4C by L-com Inc
Overview of TDG1026-4C by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TDG1026-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1506
|
Newark | Modular Coupler 6X4 Straight |L-Com TDG1026-4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDG1026-4C
|
L-com US | L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6300 / $3.2600 | Buy Now |
Part Details for TDG1026-4C
TDG1026-4C CAD Models
TDG1026-4C Part Data Attributes
|
TDG1026-4C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026-4C
L-com Inc
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |