Part Details for TDG1026-6R by L-com Inc
Overview of TDG1026-6R by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDG1026-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1509
|
Newark | Adaptor, In-Line, Rj12 Jack-Jack, 6P6C, In Line Connector A:Rj12, In Line Connector B:Rj12, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:6Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026-6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 893 |
|
$6.1900 | Buy Now |
DISTI #
5073-TDG1026-6R-ND
|
DigiKey | MODULAR COUPLER 6X6 CROSSED Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5767 / $9.8300 | Buy Now |
DISTI #
73605234
|
RS | Modular CouplerRJ12 (6x6)Cross Wired- | L-com TDG1026-6R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1900 | RFQ |
|
Onlinecomponents.com | MODULAR COUPLER 6X6 CROSSED | 0 |
|
$5.3000 / $8.0500 | Buy Now |
DISTI #
TDG1026-6R
|
L-com US | L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 792 |
|
$3.1000 / $6.1900 | Buy Now |
Part Details for TDG1026-6R
TDG1026-6R CAD Models
TDG1026-6R Part Data Attributes
|
TDG1026-6R
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026-6R
L-com Inc
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |