Part Details for TDG1026-8C by L-com Inc
Overview of TDG1026-8C by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TDG1026-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8742
|
Newark | In Line Adapter, Rj45 Jack-Rj45 Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |L-Com TDG1026-8C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$7.4300 | Buy Now |
DISTI #
5073-TDG1026-8C-ND
|
DigiKey | MODULAR COUPLER 8X8 STRAIGHT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7 In Stock |
|
$5.8392 / $9.8000 | Buy Now |
DISTI #
70375209
|
RS | Modular Coupler RJ45 (8x8) Straight Wired, TDG Series | L-com TDG1026-8C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 85 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | MODULAR COUPLER 8X8 STRAIGHT | 0 |
|
$5.4700 / $8.3100 | Buy Now |
DISTI #
4204356
|
element14 Asia-Pacific | IN LINE ADAPTER, RJ45 JACK-RJ45 JACK RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$9.7462 / $12.6400 | Buy Now |
DISTI #
4204356
|
Farnell | IN LINE ADAPTER, RJ45 JACK-RJ45 JACK RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 32 |
|
$7.7114 / $11.0091 | Buy Now |
DISTI #
TDG1026-8C
|
L-com US | L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 1242 |
|
$3.2000 / $6.3900 | Buy Now |
Part Details for TDG1026-8C
TDG1026-8C CAD Models
TDG1026-8C Part Data Attributes
|
TDG1026-8C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026-8C
L-com Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |