Part Details for TDG1026A-6C by L-com Inc
Overview of TDG1026A-6C by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TDG1026A-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TDG1026A-6C-ND
|
DigiKey | PANEL MNT COUPLER 6X6 STRAIGHT Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
70127102
|
RS | Panel Mounted Coupler, RJ12 (6x6) | L-com TDG1026A-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 179 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | PANEL MNT COUPLER 6X6 STRAIGHT | 0 |
|
$5.9000 / $8.9600 | Buy Now |
DISTI #
TDG1026A-6C
|
L-com US | An exclusive from L-com is our extensive offering of compact panel-mount modular couplers. These unique couplers feature grooves that allow the use of retainers to mount the coupler into a panel. These couplers easily fit into panels up to 0.075" thick. Couplers are wired straight through for data and digital phone systems. At least two retainers (sold separately) are required to mount the couplers to a panel. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 4820 |
|
$3.4500 / $6.8900 | Buy Now |
Part Details for TDG1026A-6C
TDG1026A-6C CAD Models
TDG1026A-6C Part Data Attributes
|
TDG1026A-6C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026A-6C
L-com Inc
Rectangular Connector Adapter, 6 Contacts(Side1), Cable And Panel Mount, Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD (15) | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |